Wonder Grip WG-1875 DEXCUT Black, Blue HPPE, Mineral Fibre, Nylon, Polyester, Spandex Glove, Nitrile Coating
- RS Stock No.:
- 240-331
- Mfr. Part No.:
- WG18750912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
€114.53
(exc. VAT)
€140.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.53 | €9.544 |
*price indicative
- RS Stock No.:
- 240-331
- Mfr. Part No.:
- WG18750912
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Glove | |
| Material | HPPE, Mineral Fibre, Nylon, Polyester, Spandex | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:4X32C, EN 407 X1XXXX | |
| Resistance Features | Cut Resistant, General Purpose, Heat Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | WG-1875 DEXCUT | |
| Standards/Approvals | ANSI A3, EN407:2004 X1XXXX, ISO13997 level C | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Glove | ||
Material HPPE, Mineral Fibre, Nylon, Polyester, Spandex | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:4X32C, EN 407 X1XXXX | ||
Resistance Features Cut Resistant, General Purpose, Heat Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series WG-1875 DEXCUT | ||
Standards/Approvals ANSI A3, EN407:2004 X1XXXX, ISO13997 level C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves comes with a single nitrile coating constructed on an 18 gauge polyester and spandex liner. The in house developed shell provides unrevealed comfort and unparalleled flexibility in its category. It also benefits from the wonder grip performance coating offering heat resistance and a strong grip. It is touchscreen and smartphone compatible for better working conditions.
Excellent tactile sensitivity with superior comfort
Lightweight seamless liner offering dexterity with cut level A3/C protection
Reinforced thumb crotch for increased protection and extended use life