Wonder Grip WG-2187 DEXCUT Black, Grey HPPE, Nylon, Polyester, Spandex Glove, Nitrile Coating
- RS Stock No.:
- 240-345
- Mfr. Part No.:
- WG21870812
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
€173.06
(exc. VAT)
€212.86
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.06 | €14.422 |
*price indicative
- RS Stock No.:
- 240-345
- Mfr. Part No.:
- WG21870812
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Glove | |
| Material | HPPE, Nylon, Polyester, Spandex | |
| Colour | Black, Grey | |
| Series | WG-2187 DEXCUT | |
| Resistance Features | Cut Resistant, General Purpose, Heat Resistant | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 388, ISO 13997 level D and ANSI cut level 4 | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Glove | ||
Material HPPE, Nylon, Polyester, Spandex | ||
Colour Black, Grey | ||
Series WG-2187 DEXCUT | ||
Resistance Features Cut Resistant, General Purpose, Heat Resistant | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals EN 388, ISO 13997 level D and ANSI cut level 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves delivers exceptional cut protection, with ISO 13997 level D and ANSI cut level 4, while providing unmatched tactility and suppleness. This glove, hailing from the dexcut line, renowned for its state of the art cut resistant composite yarns, features an ultra lightweight 21 gauge seamless liner that offers an experience closest to barehanded work without compromising protection. The wonder grip technology nitrile coating, combined with our preformed molds using TPDT technology it the perfect solution for unmatched ergonomic performance and unrivalled grip in dry, slightly wet, or oily conditions.
Flexible and thin
Exceptional dexterity and tactility
Ultra soft and thin seamless liner
Resistance from heat and cuts