Wonder Grip WG33 Black, Orange Acrylic Glove, Size 11/XL, Latex Coating
- RS Stock No.:
- 240-355
- Mfr. Part No.:
- WG3381112
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
€84.23
(exc. VAT)
€103.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.23 | €7.019 |
*price indicative
- RS Stock No.:
- 240-355
- Mfr. Part No.:
- WG3381112
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Glove | |
| Size | 11/XL | |
| Material | Acrylic | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Safety Standard | EN, EN 407 X2XXXX, EN 388:2X41C | |
| Number of Gloves | 24 | |
| Series | WG33 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Standards/Approvals | UKCA, CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Glove | ||
Size 11/XL | ||
Material Acrylic | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Safety Standard EN, EN 407 X2XXXX, EN 388:2X41C | ||
Number of Gloves 24 | ||
Series WG33 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Standards/Approvals UKCA, CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves is constructed on a 13 gauge acrylic liner. Thanks to the wonder grip technology coating, it brings users grip and resistance in dry and watery environments. It has been designed to provide double protection against cold and it is 100% waterproof. It also offers IT compatibility making it the perfect solution for users seeking a glove offering flexibility and touchscreen functionality even in below freezing temperatures.
Engineered to offer protection against the cold and heat as well as cut level A3/C protection
High visibility orange to ensure the user's hands are visible and be safer on the job
Related links
- Wonder Grip, Latex Coating
- Wonder Grip WG1857W Black Size 9, Nitrile Coating
- Wonder Grip, Nitrile Coating
- Wonder Grip, Polyurethane Coating
- Wonder Grip WG1857W Black Size 10, Nitrile Coating
- Wonder Grip WG1857W Black Size 11, Nitrile Coating
- Wonder Grip WG1857W Black Size 7, Nitrile Coating
- Wonder Grip WG1857W Black Size 8, Nitrile Coating
