Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves, Polyurethane Coating
- RS Stock No.:
- 240-357
- Mfr. Part No.:
- OP1300B0612
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
Limited stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.63 | €1.969 |
*price indicative
- RS Stock No.:
- 240-357
- Mfr. Part No.:
- OP1300B0612
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | General Handling Gloves | |
| Material | Nylon | |
| Colour | Black | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 24 | |
| Series | OP-1300B OPTY | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388 + EN 407 | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type General Handling Gloves | ||
Material Nylon | ||
Colour Black | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 24 | ||
Series OP-1300B OPTY | ||
Coating Polyurethane | ||
Standards/Approvals EN 388 + EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves are ultra thin, PU coated general handling gloves designed for exceptional comfort and dexterity. These gloves offer an unparalleled thin and smooth protective coating, providing a second skin feel. The ultra lightweight seamless liner ensures a snug fit for maximum dexterity, while the proprietary ultra thin PU coating guarantees a secure grip in both dry and wet conditions.
Longer cuff offering superior protection and comfort
Heat resistance
Designed to reproduce the natural shape of the hand
Breathable on the back of the hand
Skin friendly