Wonder Grip WG522 Blue, Black Polyester Glove, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 240-404
- Mfr. Part No.:
- WG522B1012
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.78 | €3.898 |
*price indicative
- RS Stock No.:
- 240-404
- Mfr. Part No.:
- WG522B1012
- Manufacturer:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Glove | |
| Size | 10/XL | |
| Material | Polyester | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | WG522 | |
| Standards/Approvals | CE, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Glove | ||
Size 10/XL | ||
Material Polyester | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series WG522 | ||
Standards/Approvals CE, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features the Bee series knitting technique and a nitrile coating providing oil resistance and an optimal long lasting grip. The upper part of the gloves is made of an ultra lightweight liner offering both high resistance to torsion and unmatched breathability. Bee series knitting technique creates a unique shape on the palm maximizing the coefficient of friction delivered by the coating itself. The low part of the glove benefits from the DuaLiner technology and its special support on the back of the hand ensuring a snug and secure fit.
Soft coating to enhance hand movement for superior dexterity and reduced muscular fatigue
High grip performance for safe handling in dry to oily environments