Ansell HyFlex 11-518 Blue Dyneema Diamond Technology, Nylon, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 7,

Subtotal (1 pack of 12 pairs)*

€154.44

(exc. VAT)

€189.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€154.44€12.87

*price indicative

RS Stock No.:
345-516
Mfr. Part No.:
11518PRO070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Dyneema Diamond Technology, Nylon, Spandex

Main Colour of Glove

Blue

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

HyFlex 11-518

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves combine dexterity and advanced cut protection technology for superior workplace safety. Featuring Dyneema Diamond Technology fiber, they provide reliable laceration resistance, meeting ANSI/ISEA 105-2024 CUT A2 and EN ISO B standards. Built for durability, these PPE gloves comply with EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3. Their thin, flexible liner ensures supreme flexibility, optimal dexterity, and enhanced tactility for daily use.

Ultralight seamless liner grants users an almost barehanded feel

Flexible liner also ensures optimal dexterity and tactility in daily use

Knitwrist cuff style

Related links

Recently viewed