Ansell HyFlex 11-541 Grey Kevlar, Spandex, Stainless Steel Abrasion Resistant, Cut Resistant Gloves, Size 8, Foam
- RS Stock No.:
- 345-699
- Mfr. Part No.:
- 11541VP080
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€111.43
(exc. VAT)
€137.06
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.43 | €18.572 |
*price indicative
- RS Stock No.:
- 345-699
- Mfr. Part No.:
- 11541VP080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Kevlar, Spandex, Stainless Steel | |
| Main Colour of Glove | Grey | |
| Glove Coating | Foam Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-541 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Kevlar, Spandex, Stainless Steel | ||
Main Colour of Glove Grey | ||
Glove Coating Foam Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Industrial Gloves deliver exceptional grip, durability, and comfort. Featuring INTERCEPT Cut Resistance Technology, they provide ANSI/ISEA 105-2024 CUT A4 and EN ISO D protection against lacerations. Designed for advanced comfort, ZONZ Comfort Fit Technology enhances flexibility and reduces hand fatigue. With FORTIX Abrasion Resistance Technology, these gloves achieve EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4, ensuring reinforced durability for demanding industrial tasks.
ANSELL GRIP Technology and palm coating make for industrial gloves with significant grip performance
Hides stains and they are offered in vend pack form
Cut resistance
