Ansell Alphatec Solvex 37-676 Green Nitrile Chemical Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 345-822
- Mfr. Part No.:
- 37676VP080
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€25.69
(exc. VAT)
€31.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.69 | €4.282 |
*price indicative
- RS Stock No.:
- 345-822
- Mfr. Part No.:
- 37676VP080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | Alphatec Solvex 37-676 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range Alphatec Solvex 37-676 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell industrial gloves are made from a high-performance nitrile compound that offers superior durability, with ANSI/ISEA 105-2024 ABRASION LEVEL 5 and EN ABRASION LEVEL 4 resistance, ensuring long wear time even in tough conditions. Despite their thicker 17 mil/0.43mm composition, these gloves maintain excellent dexterity for precise handling. They are also compliant with EU and FDA food handling regulations, making them ideal for food processing, automotive, chemical, and agricultural industries. Perfect for tasks in both wet and dry conditions, they are commonly used for food contact applications, forging operations, and delivering parts to production lines, providing reliable protection without compromising comfort or flexibility.
Cotton flocking provides moisture absorbency for improved wearer comfort
Enhanced grip
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
