Ansell Alphatec Solvex 37-695 Green Nitrile Chemical Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-830
- Mfr. Part No.:
- 37695VP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€31.33
(exc. VAT)
€38.54
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.33 | €5.222 |
*price indicative
- RS Stock No.:
- 345-830
- Mfr. Part No.:
- 37695VP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | Alphatec Solvex 37-695 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range Alphatec Solvex 37-695 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell work gloves feature a reversed lozenge finish, providing excellent grip in both dry and wet conditions. Made from a flexible nitrile composition, they offer outstanding dexterity and comfort for everyday tasks. Ideal for industries like metal fabrication, oil and gas, and chemical applications, these gloves are also perfect for food processing, welding, and forging operations. Their reliable grip and flexibility make them a versatile choice for tasks such as delivering parts to production lines and handling materials in various challenging environments.
Cotton flocking provides moisture absorbency for improved wearer comfort
Enhanced grip
EN388:2016 standardized
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
