Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€43.28

(exc. VAT)

€53.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.28€7.213

*price indicative

RS Stock No.:
345-840
Mfr. Part No.:
37900VP110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Red

Number of Gloves

12Pairs

Glove Coating

Nitrile

Range

Alphatec Solvex 37-900

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell industrial gloves offer exceptional chemical protection, along with superior permeation and abrasion resistance. Featuring a reverse lozenge finish, they provide excellent grip performance in both wet and dry environments, ensuring secure handling even in challenging work conditions. Designed for industries like automotive and machinery, these gloves are ideal for tasks such as delivering parts to production lines, painting or cleaning tools, and changing tools and dies, combining durability with comfort and flexibility.

Flocking provides moisture absorbency for improved wearer comfort

Enhanced grip

EN388:2016 standardized

EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized