Ansell AlphaTec 58-535W Grey Nylon Chemical Resistant Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-869
- Mfr. Part No.:
- 58535WVP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€65.68
(exc. VAT)
€80.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.68 | €10.947 |
*price indicative
- RS Stock No.:
- 345-869
- Mfr. Part No.:
- 58535WVP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 6Pairs | |
| Range | AlphaTec 58-535W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 6Pairs | ||
Range AlphaTec 58-535W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell work gloves offer elevated comfort with their white nylon inner liner, making them ideal for indoor applications. The gloves feature advanced bonded construction, where the coating polymer doesn't penetrate the liner during manufacturing, helping to minimize the risk of liquid and chemical leakage. These gloves provide excellent protection and comfort for workers handling potentially hazardous materials.
Less force needed to grip wet or oily parts
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
