Ansell HyFlex 11-812 White Nylon, Spandex Cut Resistant Gloves, Size 11, Foam Nitrile Coating
- RS Stock No.:
- 345-938
- Mfr. Part No.:
- 11812VP110
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€47.68
(exc. VAT)
€58.65
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.68 | €7.947 |
*price indicative
- RS Stock No.:
- 345-938
- Mfr. Part No.:
- 11812VP110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | White | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | HyFlex 11-812 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove White | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range HyFlex 11-812 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves provide a tailored fit, reducing strain and tension while enhancing comfort and dexterity. Their thin liner improves tactile sensitivity, making them ideal for delicate handling. Certified skin-friendly and harm-free, they are Dermatest-approved, solvent-free, and Oeko-Tex certified for the absence of harmful substances. These gloves comply with ANSI/ISEA 105-2024, EN 388:2016, and Standard 100.
Designed to tear when dangerously entangled
Less stress and tension
Added tactile sensitivity for precision handling
