Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves, Size 6, 40 per Pack
- RS Stock No.:
- 345-989
- Mfr. Part No.:
- 73721060
- Manufacturer:
- Ansell
Subtotal (1 pack of 20 pairs)*
€58.97
(exc. VAT)
€72.53
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.97 | €2.949 |
*price indicative
- RS Stock No.:
- 345-989
- Mfr. Part No.:
- 73721060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Disposable Gloves | |
| Material | Neoprene (Polychloroprene) | |
| Colour | Green | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 40 | |
| Series | DermaShield 73-721 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 374-1:2016, ASTM D3577, ISO 9001:2015, ASTM D7160, ISO 13485, ISO 10282, ISO 11193, AS/NZS 4179, EN 421:2010, CE 0493, EN ISO 374-5:2016, EN 556-1:2001, UKCA, EN ISO 21420:2020 | |
| Length | 30mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Disposable Gloves | ||
Material Neoprene (Polychloroprene) | ||
Colour Green | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 40 | ||
Series DermaShield 73-721 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN ISO 374-1:2016, ASTM D3577, ISO 9001:2015, ASTM D7160, ISO 13485, ISO 10282, ISO 11193, AS/NZS 4179, EN 421:2010, CE 0493, EN ISO 374-5:2016, EN 556-1:2001, UKCA, EN ISO 21420:2020 | ||
Length 30mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.
Excellent puncture resistance and durability
Lesser risk of cuff roll down
