Ansell DermaShield 73-721 Green Neoprene (Polychloroprene) Disposable Gloves, Size 9, 40 per Pack

Subtotal (1 pack of 20 pairs)*

€58.97

(exc. VAT)

€72.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.97€2.949

*price indicative

RS Stock No.:
345-998
Mfr. Part No.:
73721090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Disposable Gloves

Material

Neoprene (Polychloroprene)

Colour

Green

Sub Type

Gloves

Powdered

No

Number of Gloves

40

Series

DermaShield 73-721

Food Safe

No

Anti-Static

No

Length

30mm

Standards/Approvals

EN 556-1:2001, ISO 9001:2015, AS/NZS 4179, EN ISO 21420:2020, ASTM D3577, UKCA, EN ISO 374-5:2016, ASTM D7160, EN 421:2010, ISO 13485, ISO 11193, CE 0493, ISO 10282, EN ISO 374-1:2016

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.

Excellent puncture resistance and durability

Lesser risk of cuff roll down

Recently viewed