Ansell TouchNTuff 93-300 Green Nitrile General Handling Gloves, 100 per Pack

Subtotal (1 box of 100 units)*

€42.85

(exc. VAT)

€52.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.85€0.429

*price indicative

RS Stock No.:
346-557
Mfr. Part No.:
93300100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

General Handling Gloves

Material

Nitrile

Colour

Green

Sub Type

Gloves

Powdered

No

Number of Gloves

100

Series

TouchNTuff 93-300

Food Safe

Yes

Anti-Static

Yes

Length

30mm

Standards/Approvals

FDA21 CFR 177-2600-US Food Contact Approved, Category III, EN 421:2010, EN 455 Part 2, ASTM D6319, EN ISO 374-5:2016, ISO 14001, EN ISO 374-1:2016, ISO 9001, CE 0493, EN ISO 21420:2020, ISO 13485, UKCA

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Comfortable nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Offering a secure, tactile fit, they provide reliable protection while maintaining the high standards required for sensitive cleanroom applications.

ASTM D6319, CE 0493, Category III, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016

Silicone free design

Recently viewed