Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves, Size 09, 100 per Pack
- RS Stock No.:
- 346-576
- Mfr. Part No.:
- 93823090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1.39 | €0.014 |
*price indicative
- RS Stock No.:
- 346-576
- Mfr. Part No.:
- 93823090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Nitrile Examination Gloves | |
| Size | 09 | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Low Dermatitis Potential | |
| Number of Gloves | 100 | |
| Series | MicroFlex 93-823 | |
| Anti-Static | No | |
| Length | 240in | |
| Standards/Approvals | EN ISO 374-1:2016 Type C, ISO 13485:2003, EN ISO 374-5:2016 Virus, CE 0493, EN ISO 21420:2020, UKCA, ASTM D6319 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Nitrile Examination Gloves | ||
Size 09 | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Low Dermatitis Potential | ||
Number of Gloves 100 | ||
Series MicroFlex 93-823 | ||
Anti-Static No | ||
Length 240in | ||
Standards/Approvals EN ISO 374-1:2016 Type C, ISO 13485:2003, EN ISO 374-5:2016 Virus, CE 0493, EN ISO 21420:2020, UKCA, ASTM D6319 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Nitrile disposable gloves are specially designed to offer protection while minimizing the risk of Type IV skin allergies. They provide a safe and comfortable fit, making them ideal for sensitive skin and environments where allergy concerns are a priority.
ASTM D6319, CE 0493, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus, UKCA
Secure grip
