Ansell Edge 48-705 Black Glass Fiber, HPPE, Polyester, Spandex Cut Resistant Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 347-319
- Mfr. Part No.:
- 48705VP060
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€54.13
(exc. VAT)
€66.58
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.13 | €9.022 |
*price indicative
- RS Stock No.:
- 347-319
- Mfr. Part No.:
- 48705VP060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Glass Fiber, HPPE, Polyester, Spandex | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | Edge 48-705 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Glass Fiber, HPPE, Polyester, Spandex | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range Edge 48-705 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell work gloves are designed for maximum comfort and protection. Featuring a seamless liner and knitted wrist, these gloves offer excellent flexibility and a close, snug fit, ideal for cut-resistant applications. With two levels of cut protection and ANSI level 6 abrasion resistance, they provide superior value for money compared to medium weight leather, thick cotton, and aramid gloves, all at an affordable price. These gloves are a practical, cost-effective choice for demanding tasks where both protection and dexterity are crucial.
Provide flexibility and a close fit
EN 388:2016 and ANSI/ISEA 105-2024 standardized
