Ansell AlphaTec 58-270 Grey Nylon Chemical Resistant Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€55.38

(exc. VAT)

€68.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.38€9.23

*price indicative

RS Stock No.:
347-412
Mfr. Part No.:
58270VP080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nylon

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Nitrile

Range

AlphaTec 58-270

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell safety gloves feature a thin nitrile shell that provides EN 374 Type A chemical protection while maintaining breathable comfort. With ANSELL GRIP coating, these gloves deliver class-leading grip, ensuring secure handling even in challenging conditions. The special safety cuffs make them easy to don and remove, enhancing convenience for daily use. Additionally, the seamless 15-gauge design helps reduce hand strain while augmenting dexterity, making them an excellent choice for tasks requiring precision and comfort.

Safety gloves that are easy to put on and remove

EN388:2016 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links