Ansell R840 Black Nylon, Spandex Abrasion Resistant, Extra Grip Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 347-600
- Mfr. Part No.:
- 840-07VP
- Manufacturer:
- Ansell
Subtotal (1 pack of 4 pairs)*
€69.62
(exc. VAT)
€85.63
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.62 | €17.405 |
*price indicative
- RS Stock No.:
- 347-600
- Mfr. Part No.:
- 840-07VP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant, Extra Grip | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 4Pairs | |
| Range | R840 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant, Extra Grip | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 4Pairs | ||
Range R840 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Light-duty knit gloves are designed with nitrile-coated palms and advanced TPR impact protection. Featuring low-profile level 1 TPR technology, these gloves provide optimal protection to the knuckles, thumb, and fingers, ensuring safety and comfort during tasks that involve impact or high risk of injury.
Low profile impact protection
Reduced strain, better ergonomics
