Ansell R840 Black Nylon, Spandex Abrasion Resistant, Extra Grip Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 4 pairs)*

€69.62

(exc. VAT)

€85.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€69.62€17.405

*price indicative

RS Stock No.:
347-608
Mfr. Part No.:
840-11VP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Abrasion Resistant, Extra Grip

Glove Material

Nylon, Spandex

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

4Pairs

Range

R840

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Light-duty knit gloves are designed with nitrile-coated palms and advanced TPR impact protection. Featuring low-profile level 1 TPR technology, these gloves provide optimal protection to the knuckles, thumb, and fingers, ensuring safety and comfort during tasks that involve impact or high risk of injury.

Low profile impact protection

Reduced strain, better ergonomics