Ansell Edge 48-205 Black Nylon, Polyester Cut Resistant Work Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

€252.96

(exc. VAT)

€311.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€252.96€42.16

*price indicative

RS Stock No.:
347-676
Mfr. Part No.:
48205110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Cut Resistant

Glove Material

Nylon, Polyester

Main Colour of Glove

Black

Number of Gloves

6Pairs

Range

Edge 48-205

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ansell industrial gloves offer a reliable grip, thanks to the unique material used on the palm, ensuring secure handling in various conditions. These bright yellow gloves are designed for optimized visibility, making them easy to spot in dark or low-light environments, enhancing safety. Added reinforcement patches increase the gloves' durability, extending their wear life. Additionally, the wide neoprene cuff allows for easy donning and doffing, providing a comfortable and practical fit for a range of tasks in demanding environments.

Advanced laceration defences

Back hand protection

EN 388:2016 and ANSI/ISEA 105-2024 standardized

ANSI/ISEA 138-2019 standardized

Related links

Recently viewed