Ansell 93833 Blue Nitrile Disposable Gloves, 500 per Pack
- RS Stock No.:
- 347-684
- Mfr. Part No.:
- 93833070
- Manufacturer:
- Ansell
Subtotal (1 pack of 250 pairs)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.30 | €0.125 |
*price indicative
- RS Stock No.:
- 347-684
- Mfr. Part No.:
- 93833070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 0.2mm | |
| Sub Type | Powder Free | |
| Powdered | No | |
| Number of Gloves | 500 | |
| Series | 93833 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | CSA, CE | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 0.2mm | ||
Sub Type Powder Free | ||
Powdered No | ||
Number of Gloves 500 | ||
Series 93833 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals CSA, CE | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93833080
This is a category of disposable gloves designed for various applications. Crafted from nitrile, these powder-free gloves offer an excellent barrier against contaminants while ensuring comfort during use. With a unique ergonomic design, they support musculoskeletal health and promote productivity across multiple industries.
Features & Benefits
• Thin mil design enhances tactile sensitivity for precision work
• Strong formulation provides resistance against rips and tears
• 250 count packaging allows for easy and waste-reducing dispensing
• Low AQL of 0.65 ensures superior barrier integrity
• Food safe certification makes them ideal for food handling
• Ergonomically designed to minimise hand fatigue over extended use
Applications
• Suitable for general-purpose automotive jobs
• Applicable in food processing and involving food contact
• Often employed in healthcare and standard patient examinations
• Can be used for assembly tasks requiring fine motor skills
• Ideal for sample taking and processing in life sciences
What makes these gloves suitable for food handling?
The gloves are certified food safe, ensuring that they meet stringent standards for contact with food products, minimising the risk of contamination.
How do these gloves support long-term comfort for users?
Featuring ERGOFORM™ Technology, the ergonomic design reduces hand fatigue during prolonged tasks, allowing for increased productivity and comfort.
Are these gloves effective against allergies?
Yes, as they are made from nitrile, these gloves offer protection against Type I latex allergies, making them safer for both healthcare workers and patients.
What standards do these gloves adhere to for safety and performance?
The gloves comply with EN ISO 374 and ASTM D6319 standards, reflecting their high quality and reliability in providing protection.
How can the packaging help reduce waste?
The gloves are smartly packaged with clean, single glove dispensing, allowing users to take only what is needed, thereby minimising unnecessary waste.
