Ansell 93833 Blue Nitrile Chemical Resistant Gloves, 500 per Pack

Subtotal (1 pack of 230 pairs)*

€31.30

(exc. VAT)

€38.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.30€0.136

*price indicative

RS Stock No.:
347-686
Mfr. Part No.:
93833100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Resistant Gloves

Material

Nitrile

Colour

Blue

Thickness

0.2mm

Sub Type

Powder Free

Powdered

No

Number of Gloves

500

Series

93833

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

CE, CSA

Length

240mm

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Disposable Gloves - 93833080


This is a category of disposable gloves designed for various applications. Crafted from nitrile, these powder-free gloves offer an excellent barrier against contaminants while ensuring comfort during use. With a unique ergonomic design, they support musculoskeletal health and promote productivity across multiple industries.

Features & Benefits


• Thin mil design enhances tactile sensitivity for precision work

• Strong formulation provides resistance against rips and tears

• 250 count packaging allows for easy and waste-reducing dispensing

• Low AQL of 0.65 ensures superior barrier integrity

• Food safe certification makes them ideal for food handling

• Ergonomically designed to minimise hand fatigue over extended use

Applications


• Suitable for general-purpose automotive jobs

• Applicable in food processing and involving food contact

• Often employed in healthcare and standard patient examinations

• Can be used for assembly tasks requiring fine motor skills

• Ideal for sample taking and processing in life sciences

What makes these gloves suitable for food handling?


The gloves are certified food safe, ensuring that they meet stringent standards for contact with food products, minimising the risk of contamination.

How do these gloves support long-term comfort for users?


Featuring ERGOFORM™ Technology, the ergonomic design reduces hand fatigue during prolonged tasks, allowing for increased productivity and comfort.

Are these gloves effective against allergies?


Yes, as they are made from nitrile, these gloves offer protection against Type I latex allergies, making them safer for both healthcare workers and patients.

What standards do these gloves adhere to for safety and performance?


The gloves comply with EN ISO 374 and ASTM D6319 standards, reflecting their high quality and reliability in providing protection.

How can the packaging help reduce waste?


The gloves are smartly packaged with clean, single glove dispensing, allowing users to take only what is needed, thereby minimising unnecessary waste.

Recently viewed