Ansell MICROFLEX 93-853 Blue, Violet Nitrile Medical Examination Gloves, Size 08, 50 per Pack
- RS Stock No.:
- 347-691
- Mfr. Part No.:
- 93853080
- Manufacturer:
- Ansell
Subtotal (1 pack of 50 pairs)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.65 | €0.353 |
*price indicative
- RS Stock No.:
- 347-691
- Mfr. Part No.:
- 93853080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 08 | |
| Product Type | Medical Examination Gloves | |
| Material | Nitrile | |
| Thickness | 0.22mm | |
| Colour | Blue, Violet | |
| Sub Type | Gloves | |
| Number of Gloves | 50 | |
| Series | MICROFLEX 93-853 | |
| Anti-Static | Yes | |
| Standards/Approvals | Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 374-1:2016 TYPE B KPT, ISO 11193, EN 455 1-4, UKCA, EN ISO 21420:2020, CE 0493, EN 16523-1, ISO 13485, PMDA Notification Number: 13B3X10307AH0001, ISO 9001, EN 1149-1/2/3, EN ISO 374-5:2016 Virus, NFPA 1999, Medical Device Regulation (EU) 2017/745 Class I, ISO 18889:2019 | |
| Length | 11.6in | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 08 | ||
Product Type Medical Examination Gloves | ||
Material Nitrile | ||
Thickness 0.22mm | ||
Colour Blue, Violet | ||
Sub Type Gloves | ||
Number of Gloves 50 | ||
Series MICROFLEX 93-853 | ||
Anti-Static Yes | ||
Standards/Approvals Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 374-1:2016 TYPE B KPT, ISO 11193, EN 455 1-4, UKCA, EN ISO 21420:2020, CE 0493, EN 16523-1, ISO 13485, PMDA Notification Number: 13B3X10307AH0001, ISO 9001, EN 1149-1/2/3, EN ISO 374-5:2016 Virus, NFPA 1999, Medical Device Regulation (EU) 2017/745 Class I, ISO 18889:2019 | ||
Length 11.6in | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 93853120 Box
This product is a range of work gloves designed specifically for chemical handling. Made from nitrile, these gloves offer robust chemical resistance, making them suitable for demanding work environments. Ideal for professionals in various industries, these gloves provide essential protection against hazardous substances.
Features & Benefits
• Resistant to rips, snags, and tears for durability
• Extended cuff design offers wrist and forearm protection
• Low AQL of 0.65 enhances barrier integrity
• Suitable for handling chemotherapy drugs with extended splash protection
• Complies with multiple EN standards for safety assurance
• Textured fingertips improve grip and dexterity
Applications
• Suitable for healthcare professionals during sample processing
• Often employed in the automotive sector for parts inspection
• Can be used for general maintenance in laboratory settings
• Applicable in electrical work to minimise exposure to chemicals
• Ideal for assembly tasks in the machinery industry
What materials are used in the construction of these gloves?
The gloves are constructed from durable nitrile, providing effective chemical resistance while ensuring comfort during prolonged wear.
How should these gloves be stored for optimal performance?
It is recommended to keep the gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their protective properties.
Are these gloves suitable for individuals with latex allergies?
Yes, as they are made from nitrile, these gloves are latex-free, making them a suitable alternative for those with latex sensitivities.
What certifications do these gloves hold in terms of safety standards?
These gloves meet various safety standards, including EN 374 for chemical resistance and EN 455 for medical examination, ensuring their reliability for safety-critical applications.
Can these gloves be used multiple times?
These gloves are disposable nitrile gloves, designed for single-use applications to ensure maximum hygiene and safety during tasks that involve hazardous substances.
