Ansell MICROFLEX 93-853 Blue, Violet Nitrile Durable Nitrile Examination Gloves, Size 09, 50 per Pack

Subtotal (1 pack of 50 pairs)*

€176.46

(exc. VAT)

€217.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€176.46€3.529

*price indicative

RS Stock No.:
347-692
Mfr. Part No.:
93853090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

09

Product Type

Durable Nitrile Examination Gloves

Material

Nitrile

Colour

Blue, Violet

Thickness

0.22mm

Sub Type

Gloves

Number of Gloves

50

Series

MICROFLEX 93-853

Anti-Static

Yes

Length

11.6in

Standards/Approvals

UKCA, EN ISO 21420:2020, EN ISO 374-1:2016 TYPE B KPT, EN 16523-1, Personal Protective Equipment Regulation (EU) 2016/425 Category III, CE 0493, EN 455 1-4, ISO 11193, NFPA 1999, PMDA Notification Number: 13B3X10307AH0001, Medical Device Regulation (EU) 2017/745 Class I, EN ISO 374-5:2016 Virus, EN 1149-1/2/3, ISO 9001, ISO 13485, ISO 18889:2019

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 93853120 Box


This product is a range of work gloves designed specifically for chemical handling. Made from nitrile, these gloves offer robust chemical resistance, making them suitable for demanding work environments. Ideal for professionals in various industries, these gloves provide essential protection against hazardous substances.

Features & Benefits


• Resistant to rips, snags, and tears for durability

• Extended cuff design offers wrist and forearm protection

• Low AQL of 0.65 enhances barrier integrity

• Suitable for handling chemotherapy drugs with extended splash protection

• Complies with multiple EN standards for safety assurance

• Textured fingertips improve grip and dexterity

Applications


• Suitable for healthcare professionals during sample processing

• Often employed in the automotive sector for parts inspection

• Can be used for general maintenance in laboratory settings

• Applicable in electrical work to minimise exposure to chemicals

• Ideal for assembly tasks in the machinery industry

What materials are used in the construction of these gloves?


The gloves are constructed from durable nitrile, providing effective chemical resistance while ensuring comfort during prolonged wear.

How should these gloves be stored for optimal performance?


It is recommended to keep the gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their protective properties.

Are these gloves suitable for individuals with latex allergies?


Yes, as they are made from nitrile, these gloves are latex-free, making them a suitable alternative for those with latex sensitivities.

What certifications do these gloves hold in terms of safety standards?


These gloves meet various safety standards, including EN 374 for chemical resistance and EN 455 for medical examination, ensuring their reliability for safety-critical applications.

Can these gloves be used multiple times?


These gloves are disposable nitrile gloves, designed for single-use applications to ensure maximum hygiene and safety during tasks that involve hazardous substances.

Recently viewed