Ansell HyFlex 11-561 Grey Basalt, HPPE, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 347-789
- Mfr. Part No.:
- 11561VP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€91.64
(exc. VAT)
€112.72
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.64 | €15.273 |
*price indicative
- RS Stock No.:
- 347-789
- Mfr. Part No.:
- 11561VP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Basalt, HPPE, Nylon, Polyester, Spandex | |
| Main Colour of Glove | Grey | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-561 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Basalt, HPPE, Nylon, Polyester, Spandex | ||
Main Colour of Glove Grey | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-561 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Glove offers ANSI/ISEA 105-2024 CUT A3 and EN ISO C protection, providing 2x greater cut resistance with Next Generation single HPPE yarn developed using INTERCEPT Cut Resistance Technology for reliable hand safety. Its FORTIX Technology enhances durability, delivering up to 20% more abrasion resistance, ensuring extended use in abrasive conditions while maintaining flexibility and comfort.
Palm-dipped coating improves grip
Allows the wearer to work with multiple touchscreen devices while keeping gloves on
20% lighter for unparalleled comfort and dexterity
