Ansell HyFlex 11-618 Black Nylon Abrasion Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 347-798
- Mfr. Part No.:
- 11618VP080
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€28.86
(exc. VAT)
€35.50
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.86 | €4.81 |
*price indicative
- RS Stock No.:
- 347-798
- Mfr. Part No.:
- 11618VP080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-618 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-618 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves offer superb tactility and dexterity, making them perfect for delicate handling. Their light 18-gauge liner ensures ease of use with minimal strain, while an extra-thin PU coating provides a second skin feel for optimal tactile sensitivity. Designed for longevity, these gloves meet EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3 standards, ensuring enhanced durability.
Dark nylon liner masks dirt and stains
Knitwrist cuff style
