Ansell HyFlex 11-724 Black HPPE, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 347-811
- Mfr. Part No.:
- 11724VP100
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€61.56
(exc. VAT)
€75.72
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.56 | €10.26 |
*price indicative
- RS Stock No.:
- 347-811
- Mfr. Part No.:
- 11724VP100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | HPPE, Spandex | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | HyFlex 11-724 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material HPPE, Spandex | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range HyFlex 11-724 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves offer exceptional durability with EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6 certification for superior wear resistance. Their palm-dipped PU coating provides an enhanced grip in light oil conditions, while INTERCEPT Cut Resistance Technology ensures ANSI/ISEA 105-2024 CUT A2 and EN ISO B protection for heightened workplace safety.
Palm-dipped PU coating ensures excellent grip in light oil conditions
Lightweight liner for exceptional dexterity
Cut resistant
