Ansell ActivArmr 80-813 Black Acrylic, Aramid, Glass Fibre Cut Resistant, Heat Resistant Cut Resistant Gloves, Size 11,

Subtotal (1 pack of 6 pairs)*

€147.30

(exc. VAT)

€181.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€147.30€24.55

*price indicative

RS Stock No.:
348-013
Mfr. Part No.:
80813VP110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

11

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Acrylic, Aramid, Glass Fibre

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Neoprene

Range

ActivArmr 80-813

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Comfortable flame-resistant gloves provide advanced protection against arc flash and cuts. Designed for safety in high-risk environments, they combine flame resistance with cut protection, ensuring reliable hand safety during electrical and industrial tasks.

Satisfies CGSB 155.20 2000 FR standards

Advanced cut protection