Ansell MicroFlex 93-260 Green Neoprene, Nitrile Chemical Resistant Work Gloves, Size 9.5-10 XL
- RS Stock No.:
- 348-022
- Mfr. Part No.:
- 93260RP100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€171.89
(exc. VAT)
€211.42
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €171.89 |
*price indicative
- RS Stock No.:
- 348-022
- Mfr. Part No.:
- 93260RP100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9.5-10 XL | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Neoprene, Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 50Gloves | |
| Range | MicroFlex 93-260 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9.5-10 XL | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Neoprene, Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 50Gloves | ||
Range MicroFlex 93-260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Chemical-resistant disposable gloves provide tough protection against chemicals while ensuring superior comfort. Designed for durability and flexibility, they offer reliable defence in hazardous environments, allowing for both protection and ease of movement.
Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN 388:2016 2000X, CE 0493
Assured quality
