Ansell TouchNTuff 73-300 Cream Neoprene (Polychloroprene) Disposable Respirator, Size 8, 40 per Pack
- RS Stock No.:
- 348-111
- Mfr. Part No.:
- 73300080
- Manufacturer:
- Ansell
Subtotal (1 pack of 20 pairs)*
€66.19
(exc. VAT)
€81.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.19 | €3.31 |
*price indicative
- RS Stock No.:
- 348-111
- Mfr. Part No.:
- 73300080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Disposable Respirator | |
| Material | Neoprene (Polychloroprene) | |
| Colour | Cream | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 40 | |
| Series | TouchNTuff 73-300 | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | UKCA, CE, ISO 10282, EN ISO 21420:2020, ASTM D3577, CE 0493, EN 421:2010, ISO 13485, EN ISO 374-1:2016 Type B (KLT), EN ISO 374-5:2016, ISO 11193, AS/NZS 4179, ISO 9001:2015, ASTM D7160 | |
| Length | 30mm | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Disposable Respirator | ||
Material Neoprene (Polychloroprene) | ||
Colour Cream | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 40 | ||
Series TouchNTuff 73-300 | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals UKCA, CE, ISO 10282, EN ISO 21420:2020, ASTM D3577, CE 0493, EN 421:2010, ISO 13485, EN ISO 374-1:2016 Type B (KLT), EN ISO 374-5:2016, ISO 11193, AS/NZS 4179, ISO 9001:2015, ASTM D7160 | ||
Length 30mm | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Chemical splash-resistant neoprene gloves, ideal for Class 100 (ISO 5) cleanroom environments, offer specialized protection with splash resistance against a variety of chemical hazards.
Robust neoprene formulation
Latex free, chemical accelerator free
