Ansell AlphaTec 23-202 Blue Cotton Chemical Resistant Gloves, Size 8, PVC Coating
- RS Stock No.:
- 348-136
- Mfr. Part No.:
- 23202080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€12.55
(exc. VAT)
€15.44
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.55 |
*price indicative
- RS Stock No.:
- 348-136
- Mfr. Part No.:
- 23202080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Cotton | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 6Pairs | |
| Glove Coating | PVC | |
| Range | AlphaTec 23-202 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Cotton | ||
Main Colour of Glove Blue | ||
Number of Gloves 6Pairs | ||
Glove Coating PVC | ||
Range AlphaTec 23-202 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves offer optimized comfort with a 13-gauge seamless knitted cotton liner and an inner polar fleece, providing protection at temperatures as low as -30˚C/-22°F to keep hands warm immediately after donning. These medium-weight PVC-supported gloves feature a cotton and acrylic double lining for added insulation and comfort. Compliant with relevant FDA and EU food handling standards, they are well-suited for a wide range of food processing applications. Ideal for industries such as automotive, food processing, oil and gas, chemical, construction, infrastructure maintenance, janitorial/sanitation, automotive aftermarket, machinery and equipment, and metal fabrication, the gloves are perfect for applications involving food contact and cold storage.
Acrylic liner
Excellent grip even in wet environments
Ideal for use as food handling gloves
ANSI/ISEA 105-2024 standardized
EN511 and EN388:2016 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type B standardized
