Ansell AlphaTec 23-202 Blue Cotton Chemical Resistant Gloves, Size 9, PVC Coating

Subtotal (1 pair)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.55

*price indicative

RS Stock No.:
348-137
Mfr. Part No.:
23202090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Blue

Number of Gloves

6Pairs

Glove Coating

PVC

Range

AlphaTec 23-202

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Gloves offer optimized comfort with a 13-gauge seamless knitted cotton liner and an inner polar fleece, providing protection at temperatures as low as -30˚C/-22°F to keep hands warm immediately after donning. These medium-weight PVC-supported gloves feature a cotton and acrylic double lining for added insulation and comfort. Compliant with relevant FDA and EU food handling standards, they are well-suited for a wide range of food processing applications. Ideal for industries such as automotive, food processing, oil and gas, chemical, construction, infrastructure maintenance, janitorial/sanitation, automotive aftermarket, machinery and equipment, and metal fabrication, the gloves are perfect for applications involving food contact and cold storage.

Acrylic liner

Excellent grip even in wet environments

Ideal for use as food handling gloves

ANSI/ISEA 105-2024 standardized

EN511 and EN388:2016 standardized

EN ISO 374-5:2016 and EN ISO 374-1:2016 Type B standardized