Ansell VersaTouch 92-481 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- RS Stock No.:
- 348-308
- Mfr. Part No.:
- 92481090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.99 | €0.21 |
*price indicative
- RS Stock No.:
- 348-308
- Mfr. Part No.:
- 92481090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Sweatshirt & Fleeces | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | VersaTouch 92-481 | |
| Food Safe | Yes | |
| Length | 30mm | |
| Standards/Approvals | UKCA, ISO 9001, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKT, Category III, FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 374-5:2016 Virus, EU Food Contact Approved | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Sweatshirt & Fleeces | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series VersaTouch 92-481 | ||
Food Safe Yes | ||
Length 30mm | ||
Standards/Approvals UKCA, ISO 9001, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKT, Category III, FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 374-5:2016 Virus, EU Food Contact Approved | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell VersaTouch light blue nitrile gloves offer extended hand protection for food handling jobs. With an extended cuff for added coverage of the wrist and forearm, these versatile gloves provide enhanced protection and comfort while maintaining flexibility for detailed tasks.
FDA21 CFR 177 2600 US Food Contact Approved, Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT
Ideal for food handling
