Ansell VersaTouch 92-481 Blue Nitrile Chemical Resistant Gloves, 200 per Pack
- RS Stock No.:
- 348-310
- Mfr. Part No.:
- 92481100
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.99 | €0.21 |
*price indicative
- RS Stock No.:
- 348-310
- Mfr. Part No.:
- 92481100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | VersaTouch 92-481 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-5:2016 Virus, Category III, FDA21 CFR 177-2600-US Food Contact Approved, ISO 9001, EN ISO 374-1:2016 Type B JKT, UKCA, EU Food Contact Approved, EN ISO 21420:2020 | |
| Length | 30mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series VersaTouch 92-481 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-5:2016 Virus, Category III, FDA21 CFR 177-2600-US Food Contact Approved, ISO 9001, EN ISO 374-1:2016 Type B JKT, UKCA, EU Food Contact Approved, EN ISO 21420:2020 | ||
Length 30mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell VersaTouch light blue nitrile gloves offer extended hand protection for food handling jobs. With an extended cuff for added coverage of the wrist and forearm, these versatile gloves provide enhanced protection and comfort while maintaining flexibility for detailed tasks.
FDA21 CFR 177 2600 US Food Contact Approved, Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT
Ideal for food handling
Related links
- Ansell VersaTouch 92-481 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-665 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-670 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 93-163 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell VersaTouch 92-471 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile Ear Plugs, 200 per Pack
- Ansell VersaTouch 92-465 Blue Nitrile General Handling Gloves, 200 per Pack
- Ansell TouchNTuff 93-250 Grey Nitrile Sweatshirt & Fleeces, 200 per Pack
