Ansell TouchNTuff 92-665 Blue Nitrile Chemical Resistant Gloves, Size 6.5 to 7 s, 200 per Pack
- RS Stock No.:
- 348-312
- Mfr. Part No.:
- 92665070
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.242 |
*price indicative
- RS Stock No.:
- 348-312
- Mfr. Part No.:
- 92665070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Size | 6.5 to 7 s | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | TouchNTuff 92-665 | |
| Food Safe | Yes | |
| Length | 30mm | |
| Standards/Approvals | Category III, EU Food Contact Approved, ASTM D6319, FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 374-5:2016 Virus, ISO 9001, EN ISO 374-1:2016 Type B JKT, UKCA, V, EN ISO 21420:2020 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Size 6.5 to 7 s | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series TouchNTuff 92-665 | ||
Food Safe Yes | ||
Length 30mm | ||
Standards/Approvals Category III, EU Food Contact Approved, ASTM D6319, FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 374-5:2016 Virus, ISO 9001, EN ISO 374-1:2016 Type B JKT, UKCA, V, EN ISO 21420:2020 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Robust, extended-cuff gloves provide superior hand protection for food processing and heavy-duty jobs. Designed for durability and enhanced coverage, they ensure both comfort and safety, even in demanding work environments.
ASTM D6319, Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT, EN ISO 374 5:2016 Virus
Comfort and durability
Related links
- Ansell TouchNTuff 92-665 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-670 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 93-163 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 93-250 Grey Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell VersaTouch 92-481 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-670 Blue Nitrile Disposable Gloves 200 per Pack
- Ansell TouchNTuff 92-670 Grey Nitrile Disposable Gloves, 200 per Pack
- Ansell TouchNTuff 93-300 Green Nitrile Sweatshirt & Fleeces, 100 per Pack
