Ansell TouchNTuff 92-665 Blue Nitrile Chemical Resistant Gloves, 200 per Pack

Subtotal (1 box of 100 units)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€24.24€0.242

*price indicative

RS Stock No.:
348-316
Mfr. Part No.:
92665100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Resistant Gloves

Material

Nitrile

Colour

Blue

Sub Type

Gloves

Number of Gloves

200

Series

TouchNTuff 92-665

Food Safe

Yes

Length

30mm

Standards/Approvals

EN ISO 374-5:2016 Virus, V, UKCA, ISO 9001, FDA21 CFR 177-2600-US Food Contact Approved, Category III, ASTM D6319, EU Food Contact Approved, EN ISO 374-1:2016 Type B JKT, EN ISO 21420:2020

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Robust, extended-cuff gloves provide superior hand protection for food processing and heavy-duty jobs. Designed for durability and enhanced coverage, they ensure both comfort and safety, even in demanding work environments.

ASTM D6319, Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT, EN ISO 374 5:2016 Virus

Comfort and durability

Related links