Ansell TouchNTuff 92-670 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack

Subtotal (1 box of 100 units)*

€15.13

(exc. VAT)

€18.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€15.13€0.151

*price indicative

RS Stock No.:
348-319
Mfr. Part No.:
92670080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Sweatshirt & Fleeces

Material

Nitrile

Colour

Blue

Sub Type

Gloves

Number of Gloves

200

Series

TouchNTuff 92-670

Food Safe

Yes

Anti-Static

Yes

Length

24mm

Standards/Approvals

UKCA, FDA21 CFR 177-2600-US Food Contact Approved, EN ISO 374-5:2016 Virus, ASTM D6319, ISO 9001, EN ISO 374-1:2016 Type B JKT, Category III, EN ISO 21420:2020, EU Food Contact Approved

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Disposable Gloves - 92670090


This is a category of disposable gloves designed to provide protection across various tasks while ensuring comfort and functionality. These gloves are formulated from high-quality nitrile, making them a practical choice in settings that require both hygiene and dexterity. They are particularly valued for their powder-free construction, catering to those with sensitivities and ensuring food-safe compliance for diverse industries.

Features & Benefits


• Robust nitrile material minimises the risk of tears during use

• Powder-free design reduces allergy risks and enhances comfort

• Textured fingertips ensure a firm grip on tools and equipment

• Food-safe compliance suits a range of food handling tasks

• Anti-static properties prevent static build-up in sensitive applications

• AQL 1.5 guarantees high quality with limited defect rates

Applications


• Suitable for transferring liquids and solids in laboratory settings

• Often employed in food processing where hygiene is essential

• Can be used for maintenance tasks involving machinery and equipment

• Applicable in handling incoming goods in various industries

• Used frequently in cleaning operations within production areas

What benefits do nitrile disposable gloves offer over latex gloves?


Nitrile disposable gloves are an ideal alternative as they reduce the risk of allergic reactions commonly associated with latex while providing flexibility and strength for various tasks. Their resistance to punctures and chemicals also makes them suitable for a wider range of applications.

How do these gloves ensure food safety during handling?


The gloves are compliant with food handling regulations, meaning they undergo rigorous testing to prove their safety when in contact with food. They are formulated to avoid contamination risks, which is essential in food processing environments.

What should be considered for the storage of these gloves?


It is important to store these gloves in a cool, dry place away from direct sunlight and potential sources of ozone or ignition. Following these guidelines helps maintain the glove integrity and performance during use.