Ansell TouchNTuff 93-163 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- RS Stock No.:
- 348-320
- Mfr. Part No.:
- 93163070
- Manufacturer:
- Ansell
Subtotal (1 pack of 50 pairs)*
€26.61
(exc. VAT)
€32.73
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.61 | €0.532 |
*price indicative
- RS Stock No.:
- 348-320
- Mfr. Part No.:
- 93163070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Sweatshirt & Fleeces | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Number of Gloves | 200 | |
| Series | TouchNTuff 93-163 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN ISO 374-5:2016 Virus, ASTM D6319, ISO 9001, FDA21 CFR 177- 2600-US Food Contact Approved, ISO 13485, Category III, ASTM D6124, EN ISO 374-1:2016 Type B JKT, UKCA, EC 2023/2006, ASTM D412, EN ISO 21420:2020 | |
| Length | 355mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Sweatshirt & Fleeces | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Gloves | ||
Number of Gloves 200 | ||
Series TouchNTuff 93-163 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN ISO 374-5:2016 Virus, ASTM D6319, ISO 9001, FDA21 CFR 177- 2600-US Food Contact Approved, ISO 13485, Category III, ASTM D6124, EN ISO 374-1:2016 Type B JKT, UKCA, EC 2023/2006, ASTM D412, EN ISO 21420:2020 | ||
Length 355mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93163085
This is a type of disposable glove specifically designed to offer high levels of protection in various environments. These gloves are made from nitrile material, providing excellent resistance to chemicals while remaining comfortable for extended wear. They are powder-free and food-safe, making them suitable for a wide range of applications, particularly in industries where hygiene and safety are paramount.
Features & Benefits
• Extra-long cuff design ensures forearm protection from exposure
• Soft nitrile material offers durability and chemical resistance
• Powder-free construction minimises contamination risks
• Anti-static properties suit applications in electronics industries
• AQL 1.5 gloves ensure consistent quality and performance
Applications
• Suitable for handling food in processing and preparation
• Applicable in electronics for protection during assembly
• Can be used for maintenance tasks involving harsh chemicals
• Often employed in laboratory settings for safe sample handling
• Appropriate for janitorial tasks that require hygiene compliance
What are the advantages of using nitrile material for gloves?
Nitrile material provides superior resistance to punctures, tears, and various chemicals, making it an ideal choice for protective gloves. It also retains flexibility, allowing for comfortable wear during lengthy tasks.
How do the anti-static properties benefit users in electronic applications?
The anti-static features prevent static build-up, reducing the risk of damaging sensitive electronic components. This ensures a safer working environment when handling delicate equipment.
What is the significance of the powder-free design?
A powder-free design eliminates the risk of powder-related allergies and contamination, making these gloves ideal for food handling and other sensitive tasks. It also allows for better grip and tactile sensitivity.
Are these gloves suitable for use in healthcare settings?
Yes, these gloves meet stringent safety standards, making them appropriate for healthcare applications where hygiene and protection from contaminants are essential.
How should these gloves be stored for optimal performance?
To maintain their integrity, gloves should be stored in a cool, dry place, away from direct sunlight and sources of ozone. Proper storage helps prevent degradation and ensures reliable performance when needed.
