Ansell MicroFlex 93-283 Blue Nitrile Chemical Resistant Gloves, 100 per Pack
- RS Stock No.:
- 348-338
- Mfr. Part No.:
- 93283080
- Manufacturer:
- Ansell
Subtotal (1 pack of 50 pairs)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.69 | €0.474 |
*price indicative
- RS Stock No.:
- 348-338
- Mfr. Part No.:
- 93283080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Gloves | |
| Number of Gloves | 100 | |
| Series | MicroFlex 93-283 | |
| Food Safe | Yes | |
| Standards/Approvals | CE 0493, ISO 18889:2019, ISO 9001, UKCA, ISO 13485, ASTM D6319, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKPT, EU Food Contact Approved, Medical Device Regulation (EU) 2017/745 Class I, EC 2023/2006, EN ISO 374-5:2016 Virus | |
| Length | 30mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Gloves | ||
Number of Gloves 100 | ||
Series MicroFlex 93-283 | ||
Food Safe Yes | ||
Standards/Approvals CE 0493, ISO 18889:2019, ISO 9001, UKCA, ISO 13485, ASTM D6319, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKPT, EU Food Contact Approved, Medical Device Regulation (EU) 2017/745 Class I, EC 2023/2006, EN ISO 374-5:2016 Virus | ||
Length 30mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Blue nitrile gloves feature a raised textured surface, providing a confident grip for food handling and other tasks. Designed for durability and comfort, they ensure a secure hold while maintaining flexibility and protection in various environments.
Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks
Expanded protection
Related links
- Ansell MicroFlex 93-283 Blue Nitrile Sweatshirt & Fleeces, 100 per Pack
- Ansell MicroFlex 93-852 Black Nitrile Sweatshirt & Fleeces 500 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MICROFLEX 93-853 Violet Size 07, 50 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
- Ansell MicroFlex 93-823 Blue Nitrile Nitrile Examination Gloves 100 per Pack
