Ansell MicroFlex 93-283 Blue Nitrile Sweatshirt & Fleeces, 100 per Pack

Subtotal (1 pack of 50 pairs)*

€23.69

(exc. VAT)

€29.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.69€0.474

*price indicative

RS Stock No.:
348-340
Mfr. Part No.:
93283100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Sweatshirt & Fleeces

Material

Nitrile

Colour

Blue

Sub Type

Gloves

Number of Gloves

100

Series

MicroFlex 93-283

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

ASTM D6319, ISO 18889:2019, EN ISO 21420:2020, EU Food Contact Approved, ISO 13485, Medical Device Regulation (EU) 2017/745 Class I, ISO 9001, EN ISO 374-1:2016 Type B JKPT, UKCA, EC 2023/2006, EN ISO 374-5:2016 Virus, CE 0493, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks

Length

30mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Blue nitrile gloves feature a raised textured surface, providing a confident grip for food handling and other tasks. Designed for durability and comfort, they ensure a secure hold while maintaining flexibility and protection in various environments.

Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks

Expanded protection

Recently viewed