Ansell AccuTech 91-225 Natural Natural Rubber Latex Chemical Resistant Gloves, Size 6.5, 2 per Pack
- RS Stock No.:
- 348-596
- Mfr. Part No.:
- 91225065
- Manufacturer:
- Ansell
Subtotal (1 pack of 20 pairs)*
€59.54
(exc. VAT)
€73.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.54 | €2.977 |
*price indicative
- RS Stock No.:
- 348-596
- Mfr. Part No.:
- 91225065
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Size | 6.5 | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | AccuTech 91-225 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 292mm | |
| Standards/Approvals | ASTM D7160, ISO 14001, ISO 13485, EN 556, AS/NZS 4179, CE 0493, ISO 10282, UKCA, EN ISO 374-1:2016 Type B (LPT), ISO 9001:2015, EN ISO 374-5:2016, ISO 11193, 21 CFR § 820, ASTM D3577, EN ISO 21420:2020 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Size 6.5 | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 2 | ||
Series AccuTech 91-225 | ||
Food Safe No | ||
Anti-Static No | ||
Length 292mm | ||
Standards/Approvals ASTM D7160, ISO 14001, ISO 13485, EN 556, AS/NZS 4179, CE 0493, ISO 10282, UKCA, EN ISO 374-1:2016 Type B (LPT), ISO 9001:2015, EN ISO 374-5:2016, ISO 11193, 21 CFR § 820, ASTM D3577, EN ISO 21420:2020 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Sterile disposable latex gloves offer viral protection for aseptic applications. Designed with heightened comfort and dexterity, their hand-specific ergonomic fit ensures a snug, comfortable wear, making them ideal for tasks that require precision and protection in sterile environments.
Ideal balance of protection and tactile sensitivity
Hand protection that blends comfort and dexterity
Related links
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Sweatshirt & Fleeces 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell MICROFLEX 63-864 White Natural Rubber Latex Sweatshirt & Fleeces, 200 per Pack
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
