Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 9
- RS Stock No.:
- 428-363
- Mfr. Part No.:
- 73500090
- Manufacturer:
- Ansell
Subtotal (1 pack of 20 pairs)*
€74.65
(exc. VAT)
€91.82
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.65 | €3.733 |
*price indicative
- RS Stock No.:
- 428-363
- Mfr. Part No.:
- 73500090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Neoprene | |
| Main Colour of Glove | Cream | |
| Number of Gloves | 1Pair | |
| Range | TouchNTuff 73-500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Neoprene | ||
Main Colour of Glove Cream | ||
Number of Gloves 1Pair | ||
Range TouchNTuff 73-500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Chemical splash-resistant neoprene gloves, ideal for Class 100 (ISO 5) cleanroom environments, offer specialized protection with splash resistance against a variety of chemical hazards.
Robust neoprene formulation
Latex free, chemical accelerator free
Related links
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 5.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 8
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 7
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 7.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 8.5
- Ansell TouchNTuff 73-300 Cream Neoprene (Polychloroprene) Chemical Resistant Gloves 40 per Pack
