Ansell DermaShield 73-711 Green Neoprene (Polychloroprene) Sweatshirt & Fleeces, Size 6, 2 per Pack

Subtotal (1 pack of 10 pairs)*

€33.20

(exc. VAT)

€40.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.20€3.32

*price indicative

RS Stock No.:
428-373
Mfr. Part No.:
73711060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Sweatshirt & Fleeces

Size

6

Material

Neoprene (Polychloroprene)

Colour

Green

Sub Type

Gloves

Powdered

No

Number of Gloves

2

Series

DermaShield 73-711

Food Safe

No

Anti-Static

No

Length

30mm

Standards/Approvals

EN 556-1:2001, CE 0493, EN ISO 21420:2020, ISO 9001:2015, EN ISO 374-5:2016, ISO 13485, ISO 10282, EN ISO 374-1:2016, ISO 11193, ASTM D7160, ASTM D3577, AS/NZS 4179, EN 421:2010, UKCA

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Disposable Gloves - 73711060 Pack


This disposable glove falls within the category of protective gloves specifically designed for chemical resistance. Constructed from high-quality neoprene, these gloves provide effective barrier protection against chemical splashes while promoting wearer comfort. Their powder-free design makes them suitable for environments where contamination is a concern, ensuring a clean user experience.

Features & Benefits


• Compatible with Class 100 cleanroom environments for maximum cleanliness

• Free from latex proteins, reducing allergy risks for users

• Unique neoprene formulation enhances durability against punctures

• Beaded cuff with SUREFIT™ Technology ensures a secure fit

• Tested against chemotherapy drugs, enhancing safety for sensitive tasks

Applications


• Suitable for transferring and processing liquid samples

• Often employed in biotechnology and medical device manufacturing

• Applicable in controlled environments like cleanrooms

• Can be used for cleanroom cleaning and preparation tasks

• Ideal for laboratory research and development activities

What measures are in place to ensure user safety while handling chemicals?


The gloves are designed to meet stringent safety standards, including EN ISO 374, making them highly effective against chemical exposure. They feature a robust neoprene material that offers puncture resistance, ensuring a reliable barrier during use.

How do these gloves minimise allergic reactions compared to latex alternatives?


These gloves are latex-free and do not contain chemical accelerators, significantly reducing the risk of Type I and Type IV allergic reactions, making them a safer choice for sensitive individuals.

Can these gloves be used safely in cleanroom environments?


Yes, the disposable neoprene gloves are specially designed for compatibility with Class 100 cleanroom environments, maintaining the high cleanliness standards necessary for sensitive applications.