Showa 7500PF Blue Nitrile Disposable Gloves, Size XS, 10 per Pack
- RS Stock No.:
- 618-009
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.83 | €0.248 |
*price indicative
- RS Stock No.:
- 618-009
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | XS | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7500PF | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EN 374-5:2016, CE, EN 374-1:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size XS | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7500PF | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EN 374-5:2016, CE, EN 374-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Biodegradable, single-use nitrile glove designed for chemical resistance and environmental sustainability. Engineered with Eco Best Technology, it achieves 82% biodegradation in under 400 days in active landfill conditions. Featuring textured fingertips for enhanced grip, its latex- and silicone-free, and approved for food handling making it ideal for industries like healthcare, chemical processing, and food production. It is compliant with CAT III CE, EN 374-1:2016/Type B J, K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Protects from a wide array of chemical hazards while avoiding type and type IV latex allergies
Low modulus formulation to improve fit and reduce fatigue
Ambidextrous aiding the ability to easily put on and remove
Green circle certified
