Showa 6112PF Black Nitrile Disposable Gloves, Size XL, 10 per Pack
- RS Stock No.:
- 618-012
- Mfr. Part No.:
- SHO6112
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.83 | €0.248 |
*price indicative
- RS Stock No.:
- 618-012
- Mfr. Part No.:
- SHO6112
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 6112PF | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | CE, EN 374-1:2016, EN 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 6112PF | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals CE, EN 374-1:2016, EN 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 6112PF Biodegradable Single-Use Glove is crafted from 100% nitrile and enhanced with Eco Best Technology, making it fully biodegradable in active landfills. It offers excellent chemical resistance while maintaining a soft, second-skin feel for comfort and precision during use. Ideal for food handling, laboratory tasks, and general maintenance, it balances sustainability with high-performance protection. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T, EN 1149-5:2008 and EN 374-5:2016 Micro Organisms + Virus standards.
Powder free with feel for comfort and dexterity
Finger textured finish
Silicone and latex free ideal for people with a Type I latex sensitivity
Antistatic properties
Green circle certified
