Showa 6110PF Green Nitrile Disposable Gloves, Size 2XL, 10 per Pack
- RS Stock No.:
- 618-017
- Mfr. Part No.:
- SHO6110
- Manufacturer:
- Showa
Subtotal (1 box of 90 units)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.83 | €0.276 |
*price indicative
- RS Stock No.:
- 618-017
- Mfr. Part No.:
- SHO6110
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 6110PF | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | CE, EN 374-5:2016, EN 374-1:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 6110PF | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals CE, EN 374-5:2016, EN 374-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 6110PF-EBT is a biodegradable nitrile glove crafted with Eco Best Technology to combine sustainability with performance. It offers chemical resistance along with a snug, comfortable fit that supports precision and dexterity in demanding environments. Ideal for industrial and laboratory use, this disposable glove delivers eco-conscious protection without compromise. It is compliant to CAT III CE, EN 374-1:2016/Type B K,P,T and EN 374-5:2016 Micro Organisms + Virus standards.
Second skin fit and feel for comfort and dexterity
Rolled cuff
Powder and latex free ideal for people with a Type I latex sensitivity
Antistatic properties due to inherent antistatic properties of nitrile
Green circle certified
