Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves, Size 6.5, Uncoated Coating
- RS Stock No.:
- 618-047
- Mfr. Part No.:
- HAK2065
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-047
- Mfr. Part No.:
- HAK2065
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | 6.5 | |
| Lining Material | Natural Latex | |
| Material | Rubber | |
| Colour | Beige | |
| Resistance Features | Puncture Resistant | |
| Coating | Uncoated | |
| Series | Haika | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN 455, MD | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size 6.5 | ||
Lining Material Natural Latex | ||
Material Rubber | ||
Colour Beige | ||
Resistance Features Puncture Resistant | ||
Coating Uncoated | ||
Series Haika | ||
Number of Gloves 200 | ||
Standards/Approvals EN 455, MD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA CALLISTO gloves are sterile, powder-free surgical gloves made from natural rubber latex with an advanced deproteinisation process that significantly reduces protein content. These gloves provide exceptional elasticity and comfort while maintaining excellent puncture resistance for enhanced safety during medical procedures. The micronized surface improves grip, ensuring precise handling and control. Certified to CAT III CE.
Natural rubber latex
Secure Control
Supreme Donning and Comfort
Reduced Hand Fatigue
Beaded cuff
Low protein level
