Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10
- RS Stock No.:
- 711-206
- Mfr. Part No.:
- 35-4329-12
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 12 pairs)*
€102.97
(exc. VAT)
€126.65
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.97 | €8.581 |
*price indicative
- RS Stock No.:
- 711-206
- Mfr. Part No.:
- 35-4329-12
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Protective Gloves | |
| Size | 10 | |
| Material | Tilsatec RhinoYarn | |
| Colour | Grey | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | Comfort+ | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Protective Gloves | ||
Size 10 | ||
Material Tilsatec RhinoYarn | ||
Colour Grey | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series Comfort+ | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is part of newly expanded Comfort+ series which offers our latest in non-reinforced RhinoYarn technology, free from alloy (steel/tungsten) and mineral fibers (glass/basalt). This model offers a 15gg liner with level D cut resistance to EN388:2016 and is uncoated, ensuring the best fit, feel and comfort is experienced by the user while still maintaining high levels of protection.
Level D cut resistance to EN388:2016
Touchscreen capable
Tested after washing to domestic and industrial wash
