Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10

Image representative of range

Subtotal (1 pack of 12 pairs)*

€59.20

(exc. VAT)

€72.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€59.20€4.933

*price indicative

RS Stock No.:
711-212
Mfr. Part No.:
35-4329-12
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Protective Gloves

Material

Tilsatec RhinoYarn

Colour

Grey

EN 388 Blade

Yes

EN 388 Puncture

Yes

Number of Gloves

12

Resistance Features

Cut Resistant

Series

Comfort+

Safety Standard

EN 388:2016

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Glove is part of newly expanded Comfort+ series which offers our latest in non-reinforced RhinoYarn technology, free from alloy (steel/tungsten) and mineral fibers (glass/basalt). This model offers a 15gg liner with level D cut resistance to EN388:2016 and is uncoated, ensuring the best fit, feel and comfort is experienced by the user while still maintaining high levels of protection.

Level D cut resistance to EN388:2016

Touchscreen capable

Tested after washing to domestic and industrial wash

Related links